Product contains mercury and may require special handling at end of life. Please see local, state, and federal laws regarding disposal.
BF20226-24B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BF20226-24B
BF20226-24B

BF20226-24B

Digi-Key Part Number
289-1144-ND
Manufacturer
JKL Components Corp.
Manufacturer Product Number
BF20226-24B
Supplier
Description
CCFL WH LAMP 1730V 5MA 2X226MM
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
CCFL, Tri-Phosphor RGB White Lamp 1730V (Start), 745V (Operating) 5 mA 46000 cd/m2 2.0mm x 226mm
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
JKL Components Corp.
Series
-
Package
Bulk
Part Status
Active
Type
CCFL, Tri-Phosphor RGB White Lamp
Voltage
1730V (Start), 745V (Operating)
Current
5 mA
Output
46000 cd/m2
Size / Dimension
2.0mm x 226mm
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
MercuryContains Mercury
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8540.89.0080
California Prop 65
Warning Information
All prices are in EUR
Bulk
QtyUnit PriceExt Price
113,99000 €13,99 €
1010,55200 €105,52 €
1008,86340 €886,34 €
5008,53238 €4 266,19 €