IO-IC109025-M2MBL | ||
---|---|---|
Digi-Key Part Number | 1937-1118-ND | |
Manufacturer | ||
Manufacturer Product Number | IO-IC109025-M2MBL | |
Description | CABLE SHARK BLUE CONN MONO 25' | |
Manufacturer Standard Lead Time | 14 Weeks | |
Detailed Description | Cable Mono Phone Plug, 6.35mm (1/4", 0.25") To Phone Plug, 6.35mm (1/4", 0.25") 25.0' (7.62m) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | IO Audio Technologies | |
Series | ||
Package | Bulk | |
Product Status | Active | |
1st Connector | Phone Plug, 6.35mm (1/4", 0.25") | |
2nd Connector | Phone Plug, 6.35mm (1/4", 0.25") | |
Channels | Mono | |
Length | 25.0' (7.62m) | |
Color | Black | |
Shielding | Shielded | |
Usage | Headphones, Patch Cable | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | IO-IC109xx-M2MBL |
Featured Product | M-Series/T-Series Instrument Cables |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 8544.42.9090 |
California Prop 65 | ![]() |
Qty | Unit Price | Ext Price |
---|---|---|
1 | 24,12000 € | 24,12 € |
10 | 21,11800 € | 211,18 € |
25 | 20,20520 € | 505,13 € |
50 | 19,55340 € | 977,67 € |
100 | 18,90170 € | 1 890,17 € |
250 | 17,85876 € | 4 464,69 € |
500 | 17,33736 € | 8 668,68 € |
Attribute | Description |
---|---|
Other Names | 1937-1118 |
Standard Package | 1 |