DS-1517FBGA-1_3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DS-1517FBGA-1_3
1517-HBGA

10AX066N4F40E3SG

DigiKey Part Number
10AX066N4F40E3SG-ND
Manufacturer
Manufacturer Product Number
10AX066N4F40E3SG
Description
IC FPGA 588 I/O 1517FBGA
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Arria 10 GX Field Programmable Gate Array (FPGA) IC 588 49610752 660000 1517-BBGA, FCBGA
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Package
Tray
Product Status
Active
DigiKey Programmable
Not Verified
Number of LABs/CLBs
250540
Number of Logic Elements/Cells
660000
Total RAM Bits
49610752
Number of I/O
588
Voltage - Supply
0.87V ~ 0.93V
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 100°C (TJ)
Grade
-
Qualification
-
Package / Case
Supplier Device Package
1517-FCBGA (40x40)
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCN3A001A7A
HTSUS8542.39.0001
All prices are in EUR
Tray
QuantityUnit PriceExt Price
33 334,72667 €10 004,18 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Additional Resources
AttributeDescription
Other Names967707
Standard Package1