1152-FBGA, FC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1152-FBGA, FC
1152-HBGA

10AX057H4F34E3SG

DigiKey Part Number
544-3354-ND
Manufacturer
Manufacturer Product Number
10AX057H4F34E3SG
Description
IC FPGA 492 I/O 1152FBGA
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Arria 10 GX Field Programmable Gate Array (FPGA) IC 492 42082304 570000 1152-BBGA, FCBGA
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Package
Tray
Product Status
Active
DigiKey Programmable
Not Verified
Number of LABs/CLBs
217080
Number of Logic Elements/Cells
570000
Total RAM Bits
42082304
Number of I/O
492
Voltage - Supply
0.87V ~ 0.93V
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 100°C (TJ)
Grade
-
Qualification
-
Package / Case
Supplier Device Package
1152-FCBGA (35x35)
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCN3A001A7B
HTSUS8542.39.0001
All prices are in EUR
Tray
QuantityUnit PriceExt Price
12 165,64000 €2 165,64 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Additional Resources
AttributeDescription
Other Names
965509
544-3354
10AX057H4F34E3SG-ND
Standard Package1