IN-S85CS5YG | |
---|---|
DigiKey Part Number | 1830-IN-S85CS5YGTR-ND - Tape & Reel (TR) 1830-IN-S85CS5YGCT-ND - Cut Tape (CT) 1830-IN-S85CS5YGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IN-S85CS5YG |
Description | LED YLW-GRN CLEAR SMD R/A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Yellow-Green 570nm LED Indication - Discrete 2V 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | - | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Domed Top | |
Lens Size | 1.70mm x 0.60mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 5mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 574nm | |
Features | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | - | |
Size / Dimension | 2.10mm L x 1.00mm W | |
Height (Max) | 0.70mm |
Packaging | Quantity | Unit Price | Ext Price |
---|---|---|---|
Cut Tape (CT) | 1 | €0.29000 | €0.29 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,29000 € | 0,29 € |
10 | 0,22600 € | 2,26 € |
100 | 0,10140 € | 10,14 € |
500 | 0,09152 € | 45,76 € |
1 000 | 0,07517 € | 75,17 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 0,04225 € | 126,75 € |
Unit Price without VAT: | 0,29000 € |
---|---|
Unit Price with VAT: | 0,34800 € |