DiscT111
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T3160N16TOFVTXPSA1

Digi-Key Part Number
T3160N16TOFVTXPSA1-ND
Manufacturer
Infineon Technologies
Manufacturer Product Number
T3160N16TOFVTXPSA1
Supplier
Description
SCR MODULE 1800V 7000A DO200AE
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
SCR Module 1.8 kV 7000 A Single Chassis Mount DO-200AE
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Infineon Technologies
Series
-
Package
Tray
Part Status
Active
Structure
Single
Number of SCRs, Diodes
1 SCR
Voltage - Off State
1.8 kV
Current - On State (It (AV)) (Max)
3160 A
Current - On State (It (RMS)) (Max)
7000 A
Voltage - Gate Trigger (Vgt) (Max)
2.5 V
Current - Gate Trigger (Igt) (Max)
250 mA
Current - Non Rep. Surge 50, 60Hz (Itsm)
63000A @ 50Hz
Current - Hold (Ih) (Max)
300 mA
Operating Temperature
-40°C ~ 125°C
Mounting Type
Chassis Mount
Package / Case
DO-200AE
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.30.0080
All prices are in EUR
Tray
QtyUnit PriceExt Price
1723,64000 €723,64 €
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on Digi-Key

2In Stock
Shipped by Rochester Electronics, LLC
Additional Resources
AttributeDescription
Other Names
T3160N16TOF VT
SP000405378
INFINFT3160N16TOFVTXPSA1
2156-T3160N16TOFVTXPSA1
Standard Package1