TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPB77N06S2-12

Digi-Key Part Number
SPB77N06S2-12-ND - Tape & Reel (TR)
Manufacturer
Infineon Technologies
Manufacturer Product Number
SPB77N06S2-12
Supplier
Description
MOSFET N-CH 55V 80A TO263-3
Detailed Description
N-Channel 55 V 80A (Tc) 158W (Tc) Surface Mount PG-TO263-3-2
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Infineon Technologies
Series
Package
Tape & Reel (TR)
Part Status
Obsolete
FET Type
N-Channel
Technology
MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss)
55 V
Current - Continuous Drain (Id) @ 25°C
80A (Tc)
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
12mOhm @ 38A, 10V
Vgs(th) (Max) @ Id
4V @ 93µA
Gate Charge (Qg) (Max) @ Vgs
60 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
2350 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
158W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
PG-TO263-3-2
Package / Case
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.29.0095
Additional Resources
AttributeDescription
Other Names
SP000013587
SPB77N06S212T
Standard Package1 000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
STB85NF55T4STMicroelectronics695497-19647-1-ND2,41000 €Similar