cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRSM505-084DA2

Digi-Key Part Number
IRSM505-084DA2-ND
Manufacturer
Infineon Technologies
Manufacturer Product Number
IRSM505-084DA2
Supplier
Description
IC MOTOR DRIVER 600V 23DIP
Detailed Description
Half Bridge (3) Driver AC Motors UMOS 23-DIPA
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Infineon Technologies
Series
Package
Tube
Part Status
Obsolete
Output Configuration
Half Bridge (3)
Applications
AC Motors
Interface
Logic
Load Type
Inductive
Technology
UMOS
Rds On (Typ)
340mOhm
Current - Output / Channel
4.6A
Current - Peak Output
15A
Voltage - Supply
13.5V ~ 16.5V
Voltage - Load
200V (Max)
Operating Temperature
-40°C ~ 150°C (TJ)
Features
Bootstrap Circuit
Fault Protection
UVLO
Mounting Type
Through Hole
Package / Case
23-DIP Module
Supplier Device Package
23-DIPA
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001

Other Suppliers on Digi-Key

495In Stock
Shipped by Rochester Electronics, LLC
Additional Resources
AttributeDescription
Other Names
2156-IRSM505-084DA2
INFINFIRSM505-084DA2
SP001541076
Standard Package240