
IM241S6T2JAKMA1 | ||
---|---|---|
Digi-Key Part Number | 448-IM241S6T2JAKMA1-ND | |
Manufacturer | ||
Manufacturer Product Number | IM241S6T2JAKMA1 | |
Description | CIPOS MICRO PG-DIP-23 | |
Manufacturer Standard Lead Time | 39 Weeks | |
Detailed Description | Power Driver Module IGBT 3 Phase Inverter 600 V 2 A 23-DIP Module (0.573", 14.55mm) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Infineon Technologies | |
Series | ||
Package | Tube | |
Product Status | Active | |
Type | IGBT | |
Configuration | 3 Phase Inverter | |
Current | 2 A | |
Voltage | 600 V | |
Voltage - Isolation | 2000Vrms | |
Mounting Type | Through Hole | |
Package / Case | 23-DIP Module (0.573", 14.55mm) |
Resource Type | Link |
---|---|
Datasheets | IM241 Series, 2A |
EDA Models | IM241S6T2JAKMA1 by Ultra Librarian |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | 9,49000 € | 9,49 € |
10 | 8,57300 € | 85,73 € |
25 | 8,17400 € | 204,35 € |
100 | 7,09730 € | 709,73 € |
250 | 6,77836 € | 1 694,59 € |
500 | 6,18026 € | 3 090,13 € |
1 000 | 6,06758 € | 6 067,58 € |
Attribute | Description |
---|---|
Other Names | 448-IM241S6T2JAKMA1 SP005426957 |
Standard Package | 15 |