
BASICPLUSDEMOBOARDTOBO1 | ||
---|---|---|
Digi-Key Part Number | 448-BASICPLUSDEMOBOARDTOBO1-ND | |
Manufacturer | ||
Manufacturer Product Number | BASICPLUSDEMOBOARDTOBO1 | |
Description | EVALUATION BOARD FOR LITIX BASIC | |
Detailed Description | TLD1114-1EP, TLD2141-3EP, TLD2331-3EP 3, Non-Isolated Outputs LED Driver Evaluation Board | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Infineon Technologies | |
Series | - | |
Package | Bulk | |
Product Status | Active | |
Current - Output / Channel | 60mA | |
Outputs and Type | 3, Non-Isolated | |
Voltage - Output | 1.4V ~ 7V | |
Features | Dimmable | |
Voltage - Input | 8V ~ 16V | |
Supplied Contents | Board(s) | |
Utilized IC / Part | TLD1114-1EP, TLD2141-3EP, TLD2331-3EP | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | LITIX™ Basic+ Family Board |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
Qty | Unit Price | Ext Price |
---|---|---|
1 | 173,63000 € | 173,63 € |
Attribute | Description |
---|---|
Other Names | SP002859288 448-BASICPLUSDEMOBOARDTOBO1 |
Standard Package | 1 |