
IXA12-HF5F10-32.000MHZ | |
|---|---|
DigiKey Part Number | 2780-IXA12-HF5F10-32.000MHZTR-ND - Tape & Reel (TR) 2780-IXA12-HF5F10-32.000MHZCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | IXA12-HF5F10-32.000MHZ |
Description | CRYSTAL 32.0000MHZ 10PF SMD |
Customer Reference | |
Detailed Description | 32 MHz ±20ppm Crystal 10pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 100 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Ratings AEC-Q200 |
Part Status Obsolete | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 32 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±30ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.022" (0.55mm) |
Load Capacitance 10pF |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ABM11AIG-32.000MHZ-4Z-T | Abracon LLC | 0 | 535-14787-2-ND | 0,41011 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,11000 € | 1,11 € |
| 10 | 0,95700 € | 9,57 € |
| 25 | 0,90520 € | 22,63 € |
| 50 | 0,86780 € | 43,39 € |
| 100 | 0,83190 € | 83,19 € |
| 250 | 0,78672 € | 196,68 € |
| 500 | 0,75418 € | 377,09 € |
| 1 000 | 0,72300 € | 723,00 € |
| Unit Price without VAT: | 1,11000 € |
|---|---|
| Unit Price with VAT: | 1,33200 € |

