cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AOGD411NUG

Digi-Key Part Number
AOGD411NUG-ND
Manufacturer
Manufacturer Product Number
AOGD411NUG
Description
30MM MAIN 65MM SHW 1NO 1NC GRN
Detailed Description
Pushbutton Switch
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
IDEC
Series
*
Package
Bulk
Product Status
Active
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.50.9035
Additional Resources
AttributeDescription
Standard Package1