802-01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

802-01

Digi-Key Part Number
802-01-ND
Manufacturer
Manufacturer Product Number
802-01
Description
LOUPE - 10X, MM SCALE
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Loupe 0.71" (18.00mm) 10x
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Ideal-tek S.A.
Series
-
Package
Bulk
Product Status
Active
Type
Loupe
Lens Diameter
0.71" (18.00mm)
Magnification Range
10x
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
HTSUS9013.80.2000
All prices are in EUR
Bulk
QtyUnit PriceExt Price
128,66000 €28,66 €