S3JB (AEC-Q101)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ51CA

DigiKey Part Number
4024-SMBJ51CATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMBJ51CA
Description
TVS DIODE 51VWM 82.4VC DO214AA
Customer Reference
Detailed Description
82.4V Clamp 7.8A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
51V
Voltage - Breakdown (Min)
56.7V
Voltage - Clamping (Max) @ Ipp
82.4V
Current - Peak Pulse (10/1000µs)
7.8A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 182
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 5 days from HY Electronic (Cayman) Limited
A separate shipping fee may apply.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
50,13600 €0,68 €
5000,10288 €51,44 €
Unit Price without VAT:0,13600 €
Unit Price with VAT:0,16320 €