HLC2705-001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HLC2705-001

Digi-Key Part Number
480-3540-ND
Manufacturer
Honeywell Sensing and Productivity Solutions
Manufacturer Product Number
HLC2705-001
Supplier
Description
SENSOR LOGIC OUT OPTIC SIDE VIEW
Detailed Description
Optical Sensor 880nm Encoder Open Collector Radial, 4 Lead, Side View
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Honeywell Sensing and Productivity Solutions
Series
-
Package
Bulk
Part Status
Obsolete
Wavelength
880nm
Type
Encoder
Output Type
Open Collector
Package / Case
Radial, 4 Lead, Side View
Operating Temperature
-40°C ~ 85°C (TA)
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.40.8000
Additional Resources
AttributeDescription
Other Names
480-3540
HLC2705-001-ND
HLC2705001
Standard Package100