cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2MT2-7

DigiKey Part Number
480-2MT2-7-ND
Manufacturer
Manufacturer Product Number
2MT2-7
Description
SWITCH TOGGLE DPDT 0.1A 28V
Customer Reference
Detailed Description
Toggle Switch DPDT Panel Mount
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Panel Mount
Circuit
Switch Function
Current Rating (Amps)
100mA (DC)
Voltage Rating - DC
28 V
Actuator Type
Standard Round
Actuator Length
16.87mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder, Quick Connect - 0.110" (2.8mm)
Panel Cutout Dimensions
Circular - 12.45mm Dia
Bushing Thread
15/32-32
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
-
Operating Temperature
-40°C ~ 85°C
Actuator Material
-
Electrical Life
60,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 275 View Now
This product is no longer manufactured.
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

275In Stock
Ships from WEC