cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2MT2-6

DigiKey Part Number
480-2MT2-6-ND
Manufacturer
Manufacturer Product Number
2MT2-6
Description
SWITCH TOGGLE DPST-NO 0.1A 28V
Customer Reference
Detailed Description
Toggle Switch DPST-NO Panel Mount
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Panel Mount
Circuit
Switch Function
Current Rating (Amps)
100mA (DC)
Voltage Rating - DC
28 V
Actuator Type
Standard Round
Actuator Length
16.87mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder, Quick Connect - 0.110" (2.8mm)
Panel Cutout Dimensions
Circular - 12.45mm Dia
Bushing Thread
15/32-32
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
-
Operating Temperature
-40°C ~ 85°C
Actuator Material
-
Electrical Life
60,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 225 View Now
This product is no longer manufactured.
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

225In Stock
Ships from WEC