
2MT1-6 | |
|---|---|
DigiKey Part Number | 480-2MT1-6-ND |
Manufacturer | |
Manufacturer Product Number | 2MT1-6 |
Description | SWITCH TOGGLE DPST-NO 5A 28V |
Customer Reference | |
Detailed Description | Toggle Switch DPST-NO Panel Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Panel Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 5A (DC) | |
Voltage Rating - DC | 28 V | |
Actuator Type | Standard Round | |
Actuator Length | 16.87mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder, Quick Connect - 0.110" (2.8mm) | |
Panel Cutout Dimensions | Circular - 12.45mm Dia | |
Bushing Thread | 15/32-32 | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Electrical Life | 60,000 Cycles | |
Base Product Number |

