1GP40001,1GP4004,1GP5005,1GP7001,1GQ8001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1GP40001,1GP4004,1GP5005,1GP7001,1GQ8001
1G(P,Q)x00x Side
1G(P,Q)x00x Bottom

1GP7001

Digi-Key Part Number
480-2826-5-ND
Manufacturer
Honeywell Sensing and Productivity Solutions
Manufacturer Product Number
1GP7001
Supplier
Description
SENSOR HALL DIGITAL CONNECTOR
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Honeywell Sensing and Productivity Solutions
Series
Package
Tube
Part Status
Active
Type
Hall Effect Sensor
Output Type
Digital
Actuator Material
Ferrous Metals, Gear Tooth
Termination Style
Connector
Voltage - Supply
4.5V ~ 24V
Must Operate
-
Must Release
-
Operating Temperature
-40°C ~ 150°C (TA)
Package / Case
Barrel, Aluminum
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8543.70.9960
All prices are in EUR
Tube
QtyUnit PriceExt Price
125,44000 €25,44 €
1022,96800 €229,68 €
2522,00560 €550,14 €
5020,63040 €1 031,52 €
10019,94270 €1 994,27 €