
SMP-TMJ | ||
---|---|---|
Digi-Key Part Number | H126327-ND | |
Manufacturer | ||
Manufacturer Product Number | SMP-TMJ | |
Description | CONN TERMINATOR SMP JACK | |
Manufacturer Standard Lead Time | 28 Weeks | |
Detailed Description | Terminator Coax Connector Jack, Female Socket SMP 50 Ohms | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Hirose Electric Co Ltd | |
Series | ||
Package | Bag | |
Product Status | Active | |
Connector Style | SMP | |
Connector Type | Jack, Female Socket | |
Frequency - Max | 30 GHz | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging, Cap | |
Body Finish | Gold | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Features | - | |
Body Material | Brass | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
CAD Models |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8536.69.4010 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | 109,85000 € | 109,85 € |
10 | 100,80900 € | 1 008,09 € |
25 | 96,93160 € | 2 423,29 € |
50 | 93,70080 € | 4 685,04 € |
100 | 88,53100 € | 8 853,10 € |
Attribute | Description |
---|---|
Other Names | H126327 353-0024-0-00 |
Standard Package | 20 |