
MT50WBA-6D/2D4E-CVLD | |
|---|---|
DigiKey Part Number | 26-MT50WBA-6D/2D4E-CVLD-ND |
Manufacturer | |
Manufacturer Product Number | MT50WBA-6D/2D4E-CVLD |
Description | Interconnect Rectangular |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 (8 + 4 Power) Rectangular Connectors - Housings Plug Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Black | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 14,49880 € | 1 449,88 € |
| Unit Price without VAT: | 14,49880 € |
|---|---|
| Unit Price with VAT: | 17,39856 € |

