cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HIF2B-14-2.54RA

Digi-Key Part Number
HIF2B-14-2.54RA-ND
Manufacturer
Hirose Electric Co Ltd
Manufacturer Product Number
HIF2B-14-2.54RA
Supplier
Description
CONN DIP HDR IDC 14POS VERT
Detailed Description
14 Position Ribbon Cable, DIP Header Connector Black IDC - Through Hole
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Hirose Electric Co Ltd
Series
Package
Bulk
Part Status
Obsolete
Connector Type
Ribbon Cable, DIP Header
Number of Positions
14
Cable Pitch
0.050" (1.27mm)
Board-Side Pitch
0.100" (2.54mm)
Number of Rows
2
Row Spacing
0.300" (7.62mm)
Mounting Type
Through Hole
Cable Termination
IDC
Wire Gauge
-
Features
-
Contact Finish
Gold
Contact Finish Thickness
-
Color
Black
Number of Positions Loaded
All
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4051
Additional Resources
AttributeDescription
Other Names561-0055-3-00
Standard Package1