PC6BLUxxSC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PC6BLU7SC

Digi-Key Part Number
PC6BLU7SC-ND
Manufacturer
Manufacturer Product Number
PC6BLU7SC
Description
CABLE MOD 8P8C PLUG TO PLUG 7'
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 7.00' (2.13m)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
HellermannTyton
Series
-
Package
Bulk
Product Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
7.00' (2.13m)
Shielding
-
Color
Blue
Features
Molded Plugs
Style
Cat6
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8544.42.1000
California Prop 65
Warning Information
Additional Resources
AttributeDescription
Other Names
089306305958
851-19258
89306305958
Standard Package1