S7061-42R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S7061-42R

Digi-Key Part Number
952-1744-2-ND - Tape & Reel (TR)
952-1744-1-ND - Cut Tape (CT)
952-1744-6-ND - Digi-Reel®
Manufacturer
Harwin Inc.
Manufacturer Product Number
S7061-42R
Supplier
Description
RFI SHIELD FINGER AU 5.5MM SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Harwin Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Shield Finger
Shape
-
Width
0.114" (2.90mm)
Length
0.274" (6.95mm)
Height
0.219" (5.57mm)
Material
Copper Alloy
Plating
Gold
Plating - Thickness
Flash
Attachment Method
Solder
Operating Temperature
-55°C ~ 125°C
Shelf Life Start
-
Shelf Life
-
Storage/Refrigeration Temperature
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.30.8000
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
10,52000 €0,52 €
100,44300 €4,43 €
250,41360 €10,34 €
1000,33090 €33,09 €
2500,30724 €76,81 €
5000,25998 €129,99 €
Tape & Reel (TR)
QtyUnit PriceExt Price
1 5000,20090 €301,35 €
3 0000,18317 €549,51 €
7 5000,17726 €1 329,45 €