M50-3652042R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M50-3652042R

Digi-Key Part Number
952-2651-2-ND - Tape & Reel (TR)
952-2651-1-ND - Cut Tape (CT)
952-2651-6-ND - Digi-Reel®
Manufacturer
Harwin Inc.
Manufacturer Product Number
M50-3652042R
Supplier
Description
CONN HEADER SMD 40POS 1.27MM
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
Connector Header Surface Mount 40 position 0.050" (1.27mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Harwin Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Header
Contact Type
Male Pin
Pitch - Mating
0.050" (1.27mm)
Number of Positions
40
Number of Rows
2
Row Spacing - Mating
0.050" (1.27mm)
Number of Positions Loaded
All
Style
Board to Board or Cable
Shrouding
Shrouded - 4 Wall
Mounting Type
Surface Mount
Termination
Solder
Fastening Type
Latch Lock/Eject Hooks
Contact Length - Mating
0.120" (3.05mm)
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.325" (8.25mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
Flash
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Liquid Crystal Polymer (LCP), Glass Filled
Features
Board Lock, Keying Slot, Pick and Place
Operating Temperature
-55°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
1.75A per Contact
Voltage Rating
-
Mated Stacking Heights
11.55mm
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
14,56000 €4,56 €
104,13600 €41,36 €
1003,64440 €364,44 €
Tape & Reel (TR)
QtyUnit PriceExt Price
2503,18888 €797,22 €
5003,09774 €1 548,87 €
7502,82443 €2 118,32 €
1 2502,64220 €3 302,75 €
1 7502,55109 €4 464,41 €
2 5002,45998 €6 149,95 €