09553156612741
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09553156612741

Digi-Key Part Number
1195-4009-2-ND - Tape & Reel (TR)
1195-4009-1-ND - Cut Tape (CT)
Manufacturer
HARTING
Manufacturer Product Number
09553156612741
Supplier
Description
CONN D-SUB RCPT 25POS SMD SLDR
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
25 Position D-Sub Receptacle, Female Sockets Connector
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
HARTING
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Style
D-Sub
Connector Type
Receptacle, Female Sockets
Number of Positions
25
Number of Rows
2
Mounting Type
Surface Mount
Shell Size, Connector Layout
3 (DB, B)
Contact Type
Signal
Flange Feature
Housing/Shell (4-40)
Termination
Solder
Shell Material, Finish
Steel, Nickel Plated
Contact Finish
Gold
Contact Finish Thickness
-
Ingress Protection
-
Material Flammability Rating
-
Current Rating (Amps)
5A
Backset Spacing
-
Features
Board Guide
Voltage Rating
-
Color
Black
Contact Form
Stamped
Dielectric Material
Liquid Crystal Polymer (LCP)
Wire Gauge
-
Contact Material
Phosphor Bronze
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
All prices are in EUR
Tape & Reel (TR)
QtyUnit PriceExt Price
1405,70557 €798,78 €
2805,10500 €1 429,40 €
7004,80470 €3 363,29 €
9804,20411 €4 120,03 €
Cut Tape (CT)
QtyUnit PriceExt Price
17,21000 €7,21 €
106,51600 €65,16 €
256,15600 €153,90 €
506,00580 €300,29 €