09552296812741
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09552296812741

Digi-Key Part Number
1195-4008-2-ND - Tape & Reel (TR)
1195-4008-1-ND - Cut Tape (CT)
1195-4008-6-ND - Digi-Reel®
Manufacturer
HARTING
Manufacturer Product Number
09552296812741
Supplier
Description
CONN D-SUB PLUG 15POS SMD SLDR
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
15 Position D-Sub Plug, Male Pins Connector
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
HARTING
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Style
D-Sub
Connector Type
Plug, Male Pins
Number of Positions
15
Number of Rows
2
Mounting Type
Surface Mount
Shell Size, Connector Layout
2 (DA, A)
Contact Type
Signal
Flange Feature
Housing/Shell (4-40)
Termination
Solder
Shell Material, Finish
Steel, Nickel Plated
Contact Finish
Gold
Contact Finish Thickness
-
Ingress Protection
-
Material Flammability Rating
-
Current Rating (Amps)
5A
Backset Spacing
-
Features
Board Guide
Voltage Rating
-
Color
Black
Contact Form
Stamped
Dielectric Material
Liquid Crystal Polymer (LCP)
Wire Gauge
-
Contact Material
Phosphor Bronze
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
15,91000 €5,91 €
105,34900 €53,49 €
255,05320 €126,33 €
504,93000 €246,50 €
Tape & Reel (TR)
QtyUnit PriceExt Price
1404,68350 €655,69 €
2804,19046 €1 173,33 €
7003,94397 €2 760,78 €
9803,45097 €3 381,95 €