
1182M117 | ||
---|---|---|
Digi-Key Part Number | HM2456-ND | |
Manufacturer | ||
Manufacturer Product Number | 1182M117 | |
Description | PWR XFMR TORO 300VA CHAS MT | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Hammond Manufacturing | |
Series | ||
Package | Box | |
Product Status | Active | |
Type | Toroidal | |
Voltage - Primary | 117V, 234V | |
Voltage - Secondary (Full Load) | Parallel 117V, Series 234V | |
Current - Output (Max) | Parallel 2.56A, Series 1.28A | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 300VA | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Size / Dimension | 127.00mm Dia | |
Height - Seated (Max) | 47.75mm | |
Voltage - Isolation | 4000Vrms | |
Weight | 6 lbs (2.7 kg) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Video File | What are Transformers? How Do They Work? - Another Teaching Moment |
Environmental Information | Hammond REACH |
HTML Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8504.31.4065 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | 90,14000 € | 90,14 € |
10 | 87,13600 € | 871,36 € |
25 | 81,12680 € | 2 028,17 € |
50 | 75,11720 € | 3 755,86 € |
Attribute | Description |
---|---|
Other Names | HM2456 1182M117-ND |
Standard Package | 1 |