P6SMB12CA | |
---|---|
DigiKey Part Number | 4786-P6SMB12CATR-ND - Tape & Reel (TR) 4786-P6SMB12CACT-ND - Cut Tape (CT) 4786-P6SMB12CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB12CA |
Description | TVS, BI-DIR, 600W, 12V, DO-214AA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 16.7V Clamp 35.9A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 10.2V | |
Voltage - Breakdown (Min) | 11.4V | |
Voltage - Clamping (Max) @ Ipp | 16.7V | |
Current - Peak Pulse (10/1000µs) | 35.9A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,21000 € | 0,21 € |
10 | 0,14400 € | 1,44 € |
100 | 0,09620 € | 9,62 € |
500 | 0,07382 € | 36,91 € |
1 000 | 0,06631 € | 66,31 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 0,05653 € | 169,59 € |
6 000 | 0,05151 € | 309,06 € |
9 000 | 0,04893 € | 440,37 € |
15 000 | 0,04601 € | 690,15 € |
21 000 | 0,04427 € | 929,67 € |
30 000 | 0,04257 € | 1 277,10 € |
75 000 | 0,03901 € | 2 925,75 € |