

BR80 | ||
---|---|---|
Digi-Key Part Number | BR80-ND | |
Manufacturer | ||
Manufacturer Product Number | BR80 | |
Description | VIDEO INSPECTION SYSTEM | |
Detailed Description | Video Inspection System 2.4" Color TFT LCD | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | FLIR Extech | |
Series | ||
Package | Box | |
Product Status | Active | |
Camera Type | - | |
Magnification Range | - | |
Field of View | - | |
Working Distance | - | |
Illumination | LED (4) | |
Display Style | 2.4" Color TFT LCD | |
Includes | Batteries, Borescope, Hook, Magnet, Mirror | |
Weight | 0.766 lb (347.45 g) |
Resource Type | Link |
---|---|
Datasheets | |
Featured Product | Borescope Cameras |
HTML Datasheet | BR80 Guide |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 9013.80.9100 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | 140,96000 € | 140,96 € |
Attribute | Description |
---|---|
Standard Package | 1 |