
TUB4/2/5-3B1 | |
---|---|
DigiKey Part Number | 1779-TUB4/2/5-3B1-ND |
Manufacturer | |
Manufacturer Product Number | TUB4/2/5-3B1 |
Description | Ferrite Misc |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3B1 Ferrite Core Tube Type 0.197" (5.00mm) Length Width 0.157" (4.00mm) Diameter Height |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | Tube | |
Supplier Device Package | TUB 4 x 2 x 5 | |
Material | 3B1 | |
Diameter | 0.157" (4.00mm) | |
Tolerance | - | |
Gap | Ungapped | |
Finish | Uncoated | |
Height | - | |
Length | 0.197" (5.00mm) | |
Width | - |
Quantity | Unit Price | Ext Price |
---|---|---|
60 000 | 0,04707 € | 2 824,20 € |
Unit Price without VAT: | 0,04707 € |
---|---|
Unit Price with VAT: | 0,05648 € |