cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GBU4J

DigiKey Part Number
2156-GBU4J-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
GBU4J
Description
BRIDGE RECT 1PHASE 600V 2.8A GBU
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 600 V Through Hole GBU
Datasheet
 Datasheet
EDA/CAD Models
GBU4J Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fairchild Semiconductor
Series
-
Packaging
Bulk
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
600 V
Current - Average Rectified (Io)
2.8 A
Voltage - Forward (Vf) (Max) @ If
1 V @ 4 A
Current - Reverse Leakage @ Vr
5 µA @ 600 V
Operating Temperature
-50°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
4-ESIP, GBU
Supplier Device Package
GBU
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 360
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 107,16 € flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2441,05447 €257,29 €
Unit Price without VAT:1,05447 €
Unit Price with VAT:1,26536 €