
FJE3303H2TU | |
|---|---|
DigiKey Part Number | 2156-FJE3303H2TU-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FJE3303H2TU |
Description | TRANS NPN 400V 1.5A TO-126-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 400 V 1.5 A 4MHz 20 W Through Hole TO-126-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1.5 A | |
Voltage - Collector Emitter Breakdown (Max) | 400 V | |
Vce Saturation (Max) @ Ib, Ic | 3V @ 500mA, 1.5A | |
Current - Collector Cutoff (Max) | 10µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 14 @ 500mA, 2V | |
Power - Max | 20 W | |
Frequency - Transition | 4MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-225AA, TO-126-3 | |
Supplier Device Package | TO-126-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 517 | 0,50095 € | 258,99 € |
| Unit Price without VAT: | 0,50095 € |
|---|---|
| Unit Price with VAT: | 0,60114 € |


