
455-00113 | |
---|---|
DigiKey Part Number | 776-455-00113-ND |
Manufacturer | |
Manufacturer Product Number | 455-00113 |
Description | RX TXRX MOD WIFI CHASSIS MOUNT |
Customer Reference | |
Detailed Description | 88PG823, 88W8997, IG60-BL654, nRF52840, SAMA5D36 Sentrius™ Transceiver; 802.11 a/b/g/n/ac (Wi-Fi, WiFi, WLAN), Bluetooth® 5.x (BLE) 2.4GHz, 5GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ezurio | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Transceiver; 802.11 a/b/g/n/ac (Wi-Fi, WiFi, WLAN), Bluetooth® 5.x (BLE) | |
Frequency | 2.4GHz, 5GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | 88PG823, 88W8997, IG60-BL654, nRF52840, SAMA5D36 | |
Note | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 463,25000 € | 463,25 € |
Unit Price without VAT: | 463,25000 € |
---|---|
Unit Price with VAT: | 555,90000 € |