XLA

DigiKey Part Number
633-XLA-ND
Manufacturer
Manufacturer Product Number
XLA
Description
CONFIG POWER CHASSIS 200W 4 SLOT
Manufacturer Standard Lead Time
50 Weeks
Customer Reference
Detailed Description
200 W 4 Slot AC DC Configurable Power Supply Chassis
Datasheet
 Datasheet
EDA/CAD Models
XLA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
EXCELSYS / Advanced Energy
Series
Packaging
Bulk
Part Status
Active
User Configuration
-
Type
Standard
Number of Positions
4
Voltage - Input
85 ~ 264 VAC
Power (Watts)
200 W
Voltage - Isolation
3 kV
Efficiency
89%
Features
-
Operating Temperature
-20°C ~ 70°C
Size / Dimension
10.24" L x 3.50" W (260.0mm x 89.0mm)
Height
1.59" (40.40mm)
Approval Agency
CE, cURus
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1231,23000 €231,23 €
10203,20000 €2 032,00 €
Manufacturers Standard Package