SPCM-AQRH-15-BR1

DigiKey Part Number
SPCM-AQRH-15-BR1-ND
Manufacturer
Manufacturer Product Number
SPCM-AQRH-15-BR1
Description
PHOTON COUNTING MODULE
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Excelitas Technologies
Series
Packaging
Box
Part Status
Active
Type
Single Photon Detector
Photon Detection Efficiency
65%
Wavelength Range
400 ~ 1060nm
Dark Count Rate
50cps
Wavelength - Peak
650nm
Max Count Rate
37Mcps
Dead Time
22ns
Voltage - Supply
5VDC
Output
TTL 10ns 2.2V
Detector Type
Avalanche Photodiode
Active Area
180μm
Features
Tube Cage Mount Bracket
Operating Temperature
5°C ~ 70°C
Base Product Number
All prices are in EUR
Box
QuantityUnit PriceExt Price
18 367,65000 €8 367,65 €
Manufacturers Standard Package