QTLP650C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QTLP650C4TR

Digi-Key Part Number
1080-1415-2-ND - Tape & Reel (TR)
1080-1415-1-ND - Cut Tape (CT)
1080-1415-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QTLP650C4TR
Description
LED GREEN CLEAR 1206 SMD
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Green 570nm LED Indication - Discrete 2.1V 1206 (3216 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
2.00mm x 1.60mm
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
20mA
Viewing Angle
140°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
565nm
Features
-
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
3.20mm L x 1.60mm W
Height (Max)
1.30mm
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
ECCNEAR99
HTSUS8541.41.0000
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
10,27000 €0,27 €
100,21200 €2,12 €
1000,09560 €9,56 €
5000,08632 €43,16 €
1 0000,07091 €70,91 €
Tape & Reel (TR)
QtyUnit PriceExt Price
2 0000,06166 €123,32 €
6 0000,05550 €333,00 €
10 0000,04933 €493,30 €
50 0000,04162 €2 081,00 €
100 0000,04008 €4 008,00 €