OFSB-4-85-xxA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OFSB-4-85-19A

Digi-Key Part Number
RPC4589-ND
Manufacturer
Manufacturer Product Number
OFSB-4-85-19A
Description
OPT FIBER SUPT BASE W/ADH FR
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
Support Base - Fiber Optic For STL, LWS-A, WS-A Series
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Essentra Components
Series
Package
Bulk
Product Status
Active
Accessory Type
Support Base - Fiber Optic
For Use With/Related Products
STL, LWS-A, WS-A Series
Material
Polyamide (PA), Nylon
Features
Flame Retardant
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS3926.90.9985
50 In Stock

All prices are in EUR
Bulk
QtyUnit PriceExt Price
13,98000 €3,98 €
103,61000 €36,10 €
253,41920 €85,48 €
503,33980 €166,99 €
1003,18070 €318,07 €
2502,78304 €695,76 €
5002,70354 €1 351,77 €
1 0002,30595 €2 305,95 €
2 5002,14692 €5 367,30 €
Manufacturers Standard Package
Additional Resources
AttributeDescription
Other Names
61140003
OFSB-4-85-19A-NDR
OFSB48519A
RPC4589
OFSB-4-85-19A-ND
Standard Package100