OFSB-4-85-xx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OFSB-4-85-01

Digi-Key Part Number
RPC4586-ND
Manufacturer
Manufacturer Product Number
OFSB-4-85-01
Description
OPT FIBER SUPT BASE SCREW MOUNT
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
Support Base - Fiber Optic For STL, LWS-A, WS-A Series
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Essentra Components
Series
Package
Bulk
Product Status
Active
Accessory Type
Support Base - Fiber Optic
For Use With/Related Products
STL, LWS-A, WS-A Series
Material
Polyamide (PA), Nylon
Features
Screws
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS3926.90.9985
233 In Stock

All prices are in EUR
Bulk
QtyUnit PriceExt Price
12,99000 €2,99 €
102,72200 €27,22 €
252,57760 €64,44 €
502,51780 €125,89 €
1002,39800 €239,80 €
2502,09824 €524,56 €
5002,03830 €1 019,15 €
1 0001,73855 €1 738,55 €
2 5001,61865 €4 046,62 €
Manufacturers Standard Package
Additional Resources
AttributeDescription
Other Names
OFSB48501
61140002
OFSB-4-85-01-ND
OFSB-4-85-01-NDR
RPC4586
Standard Package100