
1442505 | ||
---|---|---|
Digi-Key Part Number | RPC7476-ND | |
Manufacturer | ||
Manufacturer Product Number | 1442505 | |
Description | KWIK NUT 0.370" NYLON M4 | |
Manufacturer Standard Lead Time | 12 Weeks | |
Detailed Description | M4 Kwik Nut 0.378" (9.60mm) Nylon | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Essentra Components | |
Series | - | |
Package | - | |
Product Status | Active | |
Type | Kwik | |
Thread Size | M4 | |
Thickness | 0.189" (4.80mm) | |
Width | 0.378" (9.60mm) | |
Material | Nylon | |
Plating | - |
Resource Type | Link |
---|---|
Datasheets | 1442505 Drawing |
Featured Product | Screws, Washers, and Nuts |
HTML Datasheet | 1442505 Drawing |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 3926.90.9985 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | 0,35000 € | 0,35 € |
5 | 0,29400 € | 1,47 € |
10 | 0,24500 € | 2,45 € |
25 | 0,23040 € | 5,76 € |
50 | 0,22080 € | 11,04 € |
100 | 0,19620 € | 19,62 € |
250 | 0,18648 € | 46,62 € |
500 | 0,17666 € | 88,33 € |
1 000 | 0,16684 € | 166,84 € |
Attribute | Description |
---|---|
Other Names | RPC7476 |
Standard Package | 1 000 |