B573 0603
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B57330V2103F260

Digi-Key Part Number
495-5816-2-ND - Tape & Reel (TR)
495-5816-1-ND - Cut Tape (CT)
495-5816-6-ND - Digi-Reel®
Manufacturer
EPCOS - TDK Electronics
Manufacturer Product Number
B57330V2103F260
Supplier
Description
THERMISTOR NTC 10KOHM 3380K 0603
Manufacturer Standard Lead Time
15 Weeks
Detailed Description
NTC Thermistor 10k 0603 (1608 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
EPCOS - TDK Electronics
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance in Ohms @ 25°C
10k
Resistance Tolerance
±1%
B Value Tolerance
±1%
B0/50
-
B25/50
3380K
B25/75
-
B25/85
3435K
B25/100
3455K
Operating Temperature
-55°C ~ 125°C
Power - Max
180 mW
Length - Lead Wire
-
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.40.8070
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
10,24000 €0,24 €
50,21400 €1,07 €
100,19000 €1,90 €
250,17040 €4,26 €
500,14980 €7,49 €
1000,12760 €12,76 €
5000,10552 €52,76 €
1 0000,08836 €88,36 €
Tape & Reel (TR)
QtyUnit PriceExt Price
4 0000,08345 €333,80 €