B41858 SERIES 16x27mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B41858D8687M9

Digi-Key Part Number
B41858D8687M9-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
B41858D8687M9
Description
CAP ALUM 680UF 20% 63V RADIAL
Detailed Description
680 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 77mOhm @ 10kHz 5000 Hrs @ 105°C
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
EPCOS - TDK Electronics
Series
Package
Tape & Box (TB)
Product Status
Obsolete
Capacitance
680 µF
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
77mOhm @ 10kHz
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Automotive
Ripple Current @ High Frequency
1.6 A @ 100 kHz
Impedance
70 mOhms
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.22.0020
Additional Resources
AttributeDescription
Other NamesB41858D8687M009
Standard Package900