B37986G5103J001 is Obsolete and no longer manufactured.
Direct

B37986G5103J001 | ||
---|---|---|
Digi-Key Part Number | B37986G5103J001-ND | |
Manufacturer | ||
Manufacturer Product Number | B37986G5103J001 | |
Description | CAP CER 10000PF 50V NP0 RADIAL | |
Detailed Description | 10000 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Bulk | |
Product Status | Obsolete | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | C0G, NP0 | |
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | RF, Microwave, High Frequency | |
Mounting Type | ||
Package / Case | ||
Size / Dimension | 0.256" L x 0.197" W (6.50mm x 5.00mm) | |
Height - Seated (Max) | 0.098" (2.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads |
Resource Type | Link |
---|---|
Datasheets | C0G, X7R, Z5U, Y5U Caps |
Environmental Information | |
HTML Datasheet | C0G, X7R, Z5U, Y5U Caps |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Affected |
ECCN | EAR99 |
HTSUS | 8532.24.0060 |
Attribute | Description |
---|---|
Other Names | B37986G5103J 1 B37986G5103J1 |
Standard Package | 2 000 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
FK24C0G1H103JN000 | TDK Corporation | 1 490 | 445-FK24C0G1H103JN000-ND | 0,37000 € | Direct |