CSM-7 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-250-18-5PXDN-TR

DigiKey Part Number
XC1833TR-ND - Tape & Reel (TR)
XC1833CT-ND - Cut Tape (CT)
XC1833DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-250-18-5PXDN-TR
Description
CRYSTAL 25.0000MHZ 18PF SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
25 MHz ±30ppm Crystal 18pF 30 Ohms HC-49/US
Datasheet
 Datasheet
EDA/CAD Models
ECS-250-18-5PXDN-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
25 MHz
Frequency Stability
±100ppm
Frequency Tolerance
±30ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
30 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.449" L x 0.189" W (11.40mm x 4.80mm)
Height - Seated (Max)
0.169" (4.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 818
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,43000 €0,43 €
100,37100 €3,71 €
250,35120 €8,78 €
500,33660 €16,83 €
1000,32260 €32,26 €
2500,30060 €75,15 €
5000,29242 €146,21 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0000,26587 €265,87 €
2 0000,25477 €509,54 €
3 0000,23407 €702,21 €
5 0000,21336 €1 066,80 €
7 0000,21137 €1 479,59 €
10 0000,20940 €2 094,00 €
12 0000,20688 €2 482,56 €
Manufacturers Standard Package
Unit Price without VAT:0,43000 €
Unit Price with VAT:0,51600 €