2333 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-2333-240-BN-TR

Digi-Key Part Number
XC1953TR-ND - Tape & Reel (TR)
XC1953CT-ND - Cut Tape (CT)
XC1953DKR-ND - Digi-Reel®
Manufacturer
ECS Inc.
Manufacturer Product Number
ECS-2333-240-BN-TR
Supplier
Description
XTAL OSC XO 24.0000MHZ HCMOS SMD
Manufacturer Standard Lead Time
37 Weeks
Detailed Description
24 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
ECS Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Crystal
Type
XO (Standard)
Frequency
24 MHz
Function
Enable/Disable
Output
HCMOS
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
13mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.039" (1.00mm)
Current - Supply (Disable) (Max)
10µA
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8542.39.0001
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
11,09000 €1,09 €
101,04200 €10,42 €
501,01860 €50,93 €
1000,87310 €87,31 €
5000,84882 €424,41 €
Tape & Reel (TR)
QtyUnit PriceExt Price
1 0000,71544 €715,44 €
Additional Resources
AttributeDescription
Other Names
XC1953CT
XC1953DKR
XC1953TR
Standard Package1 000