4-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-1633-240-BN-TR

Digi-Key Part Number
XC1936TR-ND - Tape & Reel (TR)
XC1936CT-ND - Cut Tape (CT)
XC1936DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-1633-240-BN-TR
Description
XTAL OSC XO 24.0000MHZ CMOS SMD
Manufacturer Standard Lead Time
25 Weeks
Detailed Description
24 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
CMOS
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
7mA
Ratings
-
Mounting Type
Package / Case
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.035" (0.90mm)
Current - Supply (Disable) (Max)
10µA
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8542.39.0001
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
11,69000 €1,69 €
101,60700 €16,07 €
501,56940 €78,47 €
1001,34520 €134,52 €
5001,30788 €653,94 €
Tape & Reel (TR)
QtyUnit PriceExt Price
1 0001,10235 €1 102,35 €
3 0001,04630 €3 138,90 €
5 0001,00893 €5 044,65 €
10 0000,97157 €9 715,70 €