200-007W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

200-007W

Digi-Key Part Number
3235-200-007W-ND
Manufacturer
Manufacturer Product Number
200-007W
Description
ADJUSTABLE WIRE STRIPPER
Detailed Description
Tool Stripper For 10 ~ 22 AWG
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Eclipse Tools
Series
-
Package
Retail Package
Product Status
Active
Type
Stripper
Cable Type
10 ~ 22 AWG
Features
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8203.20.6030
All prices are in EUR
Retail Package
QtyUnit PriceExt Price
16,77000 €6,77 €