SmartServer 2.2FT Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SmartServer 2.2FT Series
SmartServer 2.2FT Series

72101R-443

Digi-Key Part Number
1499-1051-ND
Manufacturer
Echelon Corporation
Manufacturer Product Number
72101R-443
Supplier
Description
ETHERNET TO SERIAL RS-232/RS-485
Detailed Description
Ethernet to Serial Adapter Card RS-232, RS-485
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Echelon Corporation
Series
Package
Box
Part Status
Obsolete
Type
Ethernet to Serial
Interface
RS-232, RS-485
Number of Ports
2
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCN5A992C
HTSUS8517.62.0090
Additional Resources
AttributeDescription
Other Names
1499-1051
72101R-442
Standard Package1