- Account
- My Orders & Cart
- Lists
- myLists
- Quote Manager
- Account
- myDIGIKEY
- My Orders & Cart
- Lists
- myLists
- Quote Manager
- Logout
Orders are typically delivered to France within 3 days depending on location.
Free delivery to France on orders of 50 EUR or more. A delivery charge of 18 EUR will be billed on all orders less than 50 EUR.
Business-to-Business shipments with a validated VAT number: DDP (Duty and customs paid by Digi-Key)
All other shipments: CPT (Duty, customs, and VAT due at time of delivery)
Credit account for qualified institutions and businesses
Payment in Advance by Wire Transfer
More Products From Fully Authorized Partners
Average Time to Ship 1-3 Days, extra ship charges may apply. Please see product page, cart, and checkout for actual ship speed.
Incoterms: CPT (Duty, customs, and applicable VAT/Tax due at time of delivery)
For more information visit Help & Support
9566-2-4013 | ||
---|---|---|
Digi-Key Part Number | 381-2387-ND | |
Manufacturer | ||
Manufacturer Product Number | 9566-2-4013 | |
Description | INLET RING F/133 DIA IMPELLERS | |
Manufacturer Standard Lead Time | 52 Weeks | |
Detailed Description | Fan Inlet Nozzle (Wall Ring) For | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ebm-papst Inc. | |
Series | - | |
Package | Box | |
Product Status | Active | |
Fan Accessory Type | Inlet Nozzle (Wall Ring) | |
Fits Fan Size | - | |
Length | 5.08" (129.0mm) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Other Related Documents | Part Number Guide |
Featured Product | Fans, Blowers, Motors, and Drives for Medical Capabilities |
HTML Datasheet | Finger Guards,Centrifugal-Accessories |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8414.90.1080 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | 9,95000 € | 9,95 € |
10 | 9,49700 € | 94,97 € |
25 | 8,93120 € | 223,28 € |
50 | 8,59220 € | 429,61 € |
100 | 7,91390 € | 791,39 € |
250 | 7,40512 € | 1 851,28 € |
500 | 7,29208 € | 3 646,04 € |
1 000 | 7,23554 € | 7 235,54 € |
Attribute | Description |
---|---|
Other Names | 9566-2-4013-ND 381-2387 9566-2-4013-NDR 956624013 |
Standard Package | 10 |
Co-Browse
By using the Co-Browse feature, you are agreeing to allow a support representative from Digi-Key to view your browser remotely. When the Co-Browse window opens, give the session ID that is located in the toolbar to the representative.
Digi-Key respects your right to privacy. For more information please see our Privacy Notice and Cookie Notice.
Yes, Continue to Co-BrowseGet fast and accurate answers from Digi-Key's Technicians and Experienced Engineers on our TechForum.
Please visit the Help & Support area of our website to find information regarding ordering, shipping, delivery and more.
Registered users can track orders from their account dropdown, or click here. *Order Status may take 12 hours to update after initial order is placed.
Users can begin the returns process by starting with our Returns Page.
Quotes can be created by registered users in myLists.
Visit the Registration Page and enter the required information. You will receive an email confirmation when your registration is complete.
Orders are typically delivered to France within 3 days depending on location.
Free delivery to France on orders of 50 EUR or more. A delivery charge of 18 EUR will be billed on all orders less than 50 EUR.
Business-to-Business shipments with a validated VAT number: DDP (Duty and customs paid by Digi-Key)
All other shipments: CPT (Duty, customs, and VAT due at time of delivery)
Credit account for qualified institutions and businesses
Payment in Advance by Wire Transfer
More Products From Fully Authorized Partners
Average Time to Ship 1-3 Days, extra ship charges may apply. Please see product page, cart, and checkout for actual ship speed.
Incoterms: CPT (Duty, customs, and applicable VAT/Tax due at time of delivery)
For more information visit Help & Support
Thank you!
Keep an eye on your inbox for news and updates from Digi-Key!
Please enter an email address