
ETN-ACC4830RL | |
---|---|
DigiKey Part Number | 95-ETN-ACC4830RL-ND |
Manufacturer | |
Manufacturer Product Number | ETN-ACC4830RL |
Description | S-SERIES REDUCER RAILS 48U X 3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Panel, Top 88.000" L x 8.000" W x 4.000" H (2235.20mm x 203.20mm x 101.60mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel, Top | |
Size / Dimension | 88.000" L x 8.000" W x 4.000" H (2235.20mm x 203.20mm x 101.60mm) | |
Features | - | |
Color | - | |
Material | - | |
For Use With/Related Products | Enclosures | |
Ventilation | - | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 749,21000 € | 749,21 € |
Unit Price without VAT: | 749,21000 € |
---|---|
Unit Price with VAT: | 899,05200 € |